IR26-51C/L110/TR8
LED IrLED 940nm 2-Pin SMD T/R
Click image to enlarge
Manufacturer:Everlight
Product Category:
Optoelectronics, Infrared - IR Components, Emitters
Avnet Manufacturer Part #: IR26-51C/L110/TR8
Secondary Manufacturer Part#: IR26-51C/L110/TR8
- RoHS 10 Compliant
- Tariff Charges
IR26-51C/L110/TR8 is an infrared emitting diode in miniature SMD package which is molded in a water clear plastic with spherical top view lens. The device is spectrally matched with silicon photodiode and phototransistor.
- Small double-end package
- Low forward voltage
- Good spectral matching to Si photo detector
- Package in 8mm tape on 7 diameter reel
- Pb free
- The product itself will remain within RoHS compliant version
- Compliance with EU REACH
- Compliance Halogen Free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 | ||
| 65 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -25 to 85 °C | ||
| 2SMD | ||
| 940 nm | ||
| 2 | ||
| 3.2 x 1.6 mm | ||
| SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |