PDP SEO Portlet

IR25-21C/TR8

LED IrLED 940nm 2-Pin SMD T/R

Manufacturer:Everlight
Avnet Manufacturer Part #: IR25-21C/TR8
Secondary Manufacturer Part#: IR25-21C/TR8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IR25-21C is an infrared emitting diode in miniature SMD package which is molded in a water clear plastic with flat top view lens.The device is spectrally matched with silicon photodiode and phototransistor.

  • Small double-end package
  • Low forward voltage
  • Good spectral matching to Si photo detector
  • Package in 8mm tape on 7” diameter reel
  • Pb free
  • The product itself will remain within RoHS compliant version

Technical Attributes

Find Similar Parts

Description Value
65 mA
Surface Mount
-25 to 85 °C
2SMD
940 nm
2
3.2 x 1.6 x 1.1 mm
SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.10492
10000+
$0.10337
16000+
$0.10181
30000+
$0.10026
60000+
$0.06281