PDP SEO Portlet

IR204-A

LED IrLED 940nm 2-Pin T-1

Manufacturer:Everlight
Avnet Manufacturer Part #: IR204-A
Secondary Manufacturer Part#: IR204-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVERLIGHT’s Infrared Emitting Diode (IR204-A) is a high intensity diode , molded in a blue transparent plastic package.The device is spectrally matched with phototransistor , photodiode and infrared receiver module.

  • High reliability
  • High radiant intensity
  • Peak wavelength ?p=940nm
  • 2.54mm Lead spacing
  • Low forward voltage
  • Pb Free
  • This product itself will remain within RoHS compliant version

Technical Attributes

Find Similar Parts

Description Value
260
100 mA
Through Hole
-40 to 85 °C
2T-1
940 nm
2
4 x 4 x 5.2 mm
T-1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.07468
5000+
$0.07358
8000+
$0.07247
15000+
$0.07136
30000+
$0.07026