IR12-21C/TR8
LED IrLED 940nm 2-Pin Miniature SMD T/R
Click image to enlarge
Manufacturer:Everlight
Product Category:
Optoelectronics, Infrared - IR Components, Emitters
Avnet Manufacturer Part #: IR12-21C/TR8
Secondary Manufacturer Part#: IR12-21C/TR8
- RoHS 10 Compliant
- Tariff Charges
IR12-21C is an infrared emitting diode in miniature SMD package which is molded in a water clear plastic with right angle lens.The device is spectrally matched with silicon photodiode and phototransistor
- Small double-end package
- High reliability
- Low forward voltage
- Good spectral matching to Si photodetector
- Pb free
- The product itself will remain within RoHS compliant version
- Compliance with EU REACH
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 | ||
| 65 mA | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 2Miniature SMD | ||
| 940 nm | ||
| 2 | ||
| 3 x 1 x 2 mm | ||
| Miniature SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |