PDP SEO Portlet

IR11-21C/TR8

LED IrLED 940nm 2-Pin Chip LED T/R

Manufacturer:Everlight
Avnet Manufacturer Part #: IR11-21C/TR8
Secondary Manufacturer Part#: IR11-21C/TR8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IR11-21C is an infrared emitting diode in miniature SMD package which is molded in a water clear plastic with flat top view lens. The device is spectrally matched with silicon photodiode and phototransistor.

  • Small double-end package
  • High reliability
  • Low forward voltage
  • Good spectral matching to Si photodetector
  • Pb free
  • The product itself will remain within RoHS compliant version
  • Compliance with EU REACH

Technical Attributes

Find Similar Parts

Description Value
260
65 mA
Surface Mount
-25 to 85 °C
2Chip LED
940 nm
2
3 x 1.5 x 1.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.09605
15000+
$0.09463
24000+
$0.09321
45000+
$0.09178
90000+
$0.05751