HN0325
LED Tri-Color Blue/Green/Red 468/518/632nm Chip LED 6-Pin SMD T/R
Manufacturer:Everlight
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HN0325
Secondary Manufacturer Part#: HN0325
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue|Green|Red | ||
| 473.5, 531, 629 nm | ||
| 480, 2210, 900 mcd | ||
| InGaN|InGaN|AlGaInP | ||
| 2.2 x 2.4 x 0.95 mm | ||
| Rectangular | ||
| 30, 30, 50 mA | ||
| 3.7, 3.7, 2.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 6SMD | ||
| T/R | ||
| 468, 518, 632 nm | ||
| 5 V | ||
| Industrial | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |