PDP SEO Portlet

HLMPK150

Standard LED Red 30mA 2-Pin T-100 T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMPK150
Secondary Manufacturer Part#: HLMPK150
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HLMP-K150 is a low current, T-1 red tinted diffused LED lamp using AlInGaP material technology. This LED material has outstanding light output efficiency at very low drive currents. It is ideally suited for use in applications where high light output is r

  • Minimum luminous intensity specified at 1mA
  • High light output at low currents
  • 60° wide viewing angle, outstanding material efficiency
  • Low power/low forward voltage
  • CMOS/MOS compatible and TTL compatible
  • 2mcd

Technical Attributes

Find Similar Parts

Description Value
Red
2 mcd
GaAlAs
3.1x3.1x3.6 mm
Circular
260
30 mA
1.8 V
87 mW
Through Hole
Top Mount
-20 to 100 °C
2T-100
660 nm
2
3.15 x 3.15 x 4.8 mm
5 V
T-100
Uni-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:250  
USD $: