HLMPK101
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 45 mcd | ||
| GaAlAs | ||
| 3.1x3.1x3.6 mm | ||
| Circular | ||
| 30 mA | ||
| 2.2 V | ||
| 87 mW | ||
| Through Hole | ||
| Top Mount | ||
| -20 to 100 °C | ||
| 2T-100 | ||
| 660 nm | ||
| 2 | ||
| 3.15 x 3.15 x 4.8 mm | ||
| 5 V | ||
| T-100 | ||
| Uni-Color | ||
| 60 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |