HLMP6405AGR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 12 mcd | ||
| 1.9x1.9x1.48 mm | ||
| Circular | ||
| 260 | ||
| 20 mA | ||
| 3 V | ||
| 85 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -55 to 100 °C | ||
| 2SMT | ||
| 585 nm | ||
| 2 | ||
| 2.3 x 2.2 x 2.1 mm | ||
| 5 V | ||
| SMT | ||
| Uni-Color | ||
| 25 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |