PDP SEO Portlet

HLMP3950A

LED Single Standard LED Green 30mA 2-Pin T-1 3/4 Box

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP3950A
Secondary Manufacturer Part#: HLMP3950A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
150 mcd
5.08x5.08x7.87 mm
Circular
260
30 mA
3 V
135 mW
Through Hole
Top Mount
-50 to 100 to 100 °C
2T-1 3/4
565 nm
2
5.84 x 8.89 mm
5 V
Extended Industrial
T-1 3/4
Standard LED
24 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  48.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$0.12339
50000+
$0.07727
500000+
$0.06982
1000000+
$0.06347
2000000+
$0.06248