PDP SEO Portlet

HLMP3750A

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP3750A
Secondary Manufacturer Part#: HLMP3750A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
150 mcd
5.08x5.08x7.87 mm
Circular
260
30 mA
3 V
135 mW
Through Hole
Top Mount
-55 to 100 °C
2T-1 3/4
635 nm
2
5.9 x 5.9 x 8.6 mm
5 V
T-1 3/4
Uni-Color
24 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:48000  Mult:16000  
USD $:
48000+
$0.07358
80000+
$0.04615
128000+
$0.04546
240000+
$0.04476
480000+
$0.04407