PDP SEO Portlet

HLMP3301

LED Single Standard LED High Efficiency Red 30mA 2-Pin T-1 3/4

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP3301
Secondary Manufacturer Part#: HLMP3301
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-33XX series consists of high efficiency red lamps with a viewing angle of 35° or 65°. FLV110 is a low profile standard red lamp with a diffused lens, providing a viewing angle of 70°.

  • Typical Luminous Intensity: 7 mcd
  • Popular, general purpose lamps
  • Wide and narrow viewing angle devices for direct view or backlighting
  • Solid state reliability
  • Sturdy leads for easy assembly

Technical Attributes

Find Similar Parts

Description Value
High Efficiency Red
7 mcd
5.08x5.08x7.87 mm
Circular
260
30 mA
3 V
135 mW
Through Hole
Top Mount
-55 to 100 to 100 °C
2T-1 3/4
635 nm
2
5.84 x 8.89 mm
5 V
Extended Industrial
HLMP-33XX
T-1 3/4
Standard LED
65 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  89.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.06915
50000+
$0.04362
500000+
$0.03945
1000000+
$0.03584
2000000+
$0.03531