PDP SEO Portlet

HLMP1700

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP1700
Secondary Manufacturer Part#: HLMP1700
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
2 mcd
3.1x3.1x3.6 mm
Circular
260
7.5 mA
2.2 V
27 mW
Through Hole
Top Mount
-55 to 100 °C
2T-100
635 nm
2
3.15 x 3.15 x 4.8 mm
T-100
Uni-Color
50 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:750  Mult:250  
USD $: