PDP SEO Portlet

HLMP1540

LED, Green, Through Hole, T-1 (3mm), 20 mA, 2.2 V, 569 nm

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP1540
Secondary Manufacturer Part#: HLMP1540
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HLMP-1540 is a T-1 (3 mm) ultra-bright LED lamp. The non-diffused lamp that out-performs conventional LED lamp. By utilizing new higher higher-intensity material, we achieve superior product performance. Typical applications include lighted switches backlighting front panels, light pipe sources and keyboard indicators.

  • Improved brightness
  • GaP green colour LED
  • Reverse voltage (IR = 100µA) is 5V, transient forward current(10µs pulse) is 500mA
  • Peak forward current is 90mA, average forward current is 25mA
  • IC compatible/low current capability
  • Reliable and rugged
  • New sturdy leads
  • Operating temperature range from -20°C to 100°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:750  Mult:250  
USD $: