HLMP1503
Standard LED High Efficiency Green 30mA 2-Pin T-1 T/R
Click image to enlarge
Manufacturer:Everlight
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP1503
Secondary Manufacturer Part#: HLMP1503
- RoHS 10 Compliant
- Tariff Charges
HLMP-1503 is a T-1 (3-mm) diffused LED lamp widely used in general-purpose indicator applications. Diffusants, tints, and optical design are balanced to yield superior light output and wide viewing angles.
- High intensity
- Popular T-1 diameter package
- Selected minimum intensities
- Wide viewing angle
- General purpose leads
- Reliable and rugged
- Green color LED and AlInGaP material
- 1mcd luminous intens
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 5 mcd | ||
| GaP | ||
| 3x3x3.5 mm | ||
| Circular | ||
| 260 | ||
| 30 mA | ||
| 3 V | ||
| 120 mW | ||
| Through Hole | ||
| Top Mount | ||
| -55 to 100 °C | ||
| 2T-1 | ||
| 562 nm | ||
| 2 | ||
| 3.43 x 3.43 x 4.7 mm | ||
| 5 V | ||
| T-1 | ||
| Uni-Color | ||
| 90 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |