PDP SEO Portlet

HLMP1302

LED Uni-Color Red 635nm 2-Pin T-1

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP1302
Secondary Manufacturer Part#: HLMP1302
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This solid state indicator offer a High Efficiency Red. This High Efficiency Red device is made with gallium arsenide phosphide on gallium phosphide. Encapsulated in epoxy package with diffused lense. Their small size, wide viewing angle, and small square leads contribute to their versatility as all-purpose indicators.

  • 100 mil lead spacing T-1
  • High efficiency GaP light
  • Versatile mounting on PC board or panel
  • Wide viewing angle
  • Diffused tinted lens
  • High efficiency Red

Technical Attributes

Find Similar Parts

Description Value
Red
4 mcd
GaAsP
3x3x3.5 mm
Circular
260
30 mA
3 V
120 mW
Through Hole
Top Mount
-55 to 100 °C
2T-1
635 nm
2
3.43 x 3.43 x 4.7 mm
5 V
T-1
Uni-Color
90 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:750  Mult:250  
USD $: