PDP SEO Portlet

HLMP1300

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP1300
Secondary Manufacturer Part#: HLMP1300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
2 mcd
GaAsP
3x3x3.5 mm
Circular
260
30 mA
3 V
120 mW
Through Hole
Top Mount
-55 to 100 °C
2T-1
635 nm
2
3.43 x 3.43 x 4.7 mm
5 V
T-1
Uni-Color
90 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:750  Mult:250  
USD $: