PDP SEO Portlet

HIR8323/C16

LED IrLED 850nm 2-Pin T-1 3/4 Bag

Manufacturer:Everlight
Avnet Manufacturer Part #: HIR8323/C16
Secondary Manufacturer Part#: HIR8323/C16
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVERLIGHT’S Infrared Emitting Diode(HIR8323/C16) is a high intensity diode , molded in a water clear plastic package. The device is spectrally matched with phototransistor, photodiode and infrared receiver module.

  • High reliability
  • High radiant intensity
  • Peak wavelength ?p=850nm
  • 2.54mm Lead spacing
  • Low forward voltage
  • Pb free
  • This product itself will remain within RoHS compliant version.

Technical Attributes

Find Similar Parts

Description Value
100 mA
Through Hole
-40 to 85 °C
2T-1 3/4
850 nm
2
5.8 x 5.8 x 8.7 mm
T-1 3/4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1500  Mult:500  
USD $:
1500+
$0.25735
50000+
$0.16134
500000+
$0.14567
1000000+
$0.13242
2000000+
$0.13037