PDP SEO Portlet

HIR204C/H0

LED IrLED 850nm 2-Pin T-1 Bag

Manufacturer:Everlight
Avnet Manufacturer Part #: HIR204C/H0
Secondary Manufacturer Part#: HIR204C/H0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVERLIGHT’s Infrared Emitting Diode (HIR204C/H0) is a high intensity diode, molded in a water clear plastic package.The device is spectrally matched with phototransistor, photodiode and infrared receiver module.

  • High reliability
  • High radiant intensity
  • Peak wavelength ?p=850nm
  • 2.54mm Lead spacing
  • Low forward voltage
  • Pb free
  • This product itself will remain within RoHS compliant version.

Technical Attributes

Find Similar Parts

Description Value
100 mA
Through Hole
-40 to 85 °C
2T-1
850 nm
2
4 x 4 x 5.2 mm
T-1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.23132
50000+
$0.14502
500000+
$0.13094
1000000+
$0.11903
2000000+
$0.11718