PDP SEO Portlet

HIR204/H0

LED IrLED 850nm 2-Pin T-1 Box

Manufacturer:Everlight
Avnet Manufacturer Part #: HIR204/H0
Secondary Manufacturer Part#: HIR204/H0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVERLIGHT’s Infrared Emitting Diode (HIR204/H0) is a high intensity diode, molded in a yellow transparent plastic package.The device is spectrally matched with phototransistor, photodiode and infrared receiver module.

  • High reliability
  • High radiant intensity
  • Peak wavelength ?p=850nm
  • 2.54mm Lead spacing
  • Low forward voltage
  • Pb free

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.30861
50000+
$0.19352
500000+
$0.17475
1000000+
$0.1588
2000000+
$0.15634