PDP SEO Portlet

HIR11-21C/L11/TR8

LED IrLED 850nm 2-Pin SMD T/R

Manufacturer:Everlight
Avnet Manufacturer Part #: HIR11-21C/L11/TR8
Secondary Manufacturer Part#: HIR11-21C/L11/TR8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HIR11-21C/L11/TR8 is an infrared emitting diode in miniature SMD package which is molded in a water clear plastic with flat top view lens.The device is spectrally matched with silicon photodiode and phototransistor.

  • High reliability
  • Small double-end package
  • Peak wavelength ?p=850 nm
  • Package in 8mm tape on 7” diameter reel
  • Low forward voltage
  • Pb free
  • The product itself will remain within RoHS compliant version
  • Compliance with EU REACH

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.32868
51000+
$0.20588
501000+
$0.18569
1002000+
$0.18432
2004000+
$0.18336