PDP SEO Portlet

HIR-C06/L298-P01/TR

LED IrLED 850nm 2-Pin SMD T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HIR-C06/L298-P01/TR
Secondary Manufacturer Part#: HIR-C06/L298-P01/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HIR-C06/L298-P01/TR series is an infrared emitting diode in miniature SMD package which is molded in a water clear silicone with spherical top view lens.The device is spectrally matched with silicon photodiode, Phototransistor.

  • Small package with high efficiency
  • Peak wavelength ?p=850nm
  • Soldering methods:SMT
  • Thermal resistance (junction to lead): 40°C/W
  • Moisture Sensitivity Level: 1
  • Pb free
  • The product itself will remain within RoHS compliant version.

Technical Attributes

Find Similar Parts

Description Value
350 mW
Surface Mount
-40 to 85 °C
4.5 x 3.05 x 2 mm
IrLED

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1200  Mult:400  
USD $:
1200+
$4.48917