PDP SEO Portlet

H11L3

Optocoupler Logic-Out DC-IN 1-CH 6-Pin DIP

Manufacturer:Everlight
Avnet Manufacturer Part #: H11L3
Secondary Manufacturer Part#: H11L3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The H11LX series of devices each consist of a GaAs infrared emitting diode optically coupled a high speed integrated circuit detector. The output detector incorporates a Schmitt trigger, which provides hysteresis for noise immunity and pulse shaping.The devices are in a 6-pin DIP package and available in wide-lead spacing and SMD option.

  • Maximum Turn on Threshold Current (mA): 5@5V
  • High data rate, 1MHz typical (NRZ)
  • Free from latch up and oscillation throughout voltage and temperature ranges
  • Microprocessor compatible drive
  • Logic compatible output sinks 16mA at 0.4V maximum
  • Guaranteed on/off threshold hysteresis
  • Wide supply voltage capability, compatible with all popular logic systems
  • High isolation voltage between input and output (Viso=5000 Vrms )
  • Compact dual-in-line package
  • Pb free and RoHS compliant
  • UL and cUL approved
  • VDE approved
  • SEMKO approved
  • NEMKO approved
  • DEMKO approved
  • FIMKO approved

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:195  Mult:65  
USD $: