H11L1S(TA)-V
Optocoupler Logic-Out DC-IN 1-CH 6-Pin SOIC T/R
Click image to enlarge
Manufacturer:Everlight
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: H11L1S(TA)-V
Secondary Manufacturer Part#: H11L1S(TA)-V
- RoHS 10 Compliant
- Tariff Charges
The H11LX series of devices each consist of a GaAs infrared emitting diode optically coupled a high speed integrated circuit detector. The output detector incorporates a Schmitt trigger, which provides hysteresis for noise immunity and pulse shaping.The devices are in a 6-pin DIP package and available in wide-lead spacing and SMD option.
- Maximum Turn on Threshold Current (mA): 1.6@5V
- High data rate, 1MHz typical (NRZ)
- Free from latch up and oscillation throughout voltage and temperature ranges
- Microprocessor compatible drive
- Logic compatible output sinks 16mA at 0.4V maximum
- Guaranteed on/off threshold hysteresis
- Wide supply voltage capability, compatible with all popular logic systems
- High isolation voltage between input and output (Viso=5000 Vrms )
- Compact dual-in-line package
- Pb free and RoHS compliant
- UL and cUL approved
- VDE approved
- SEMKO approved
- NEMKO approved
- DEMKO approved
- FIMKO approved
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| AND Schmitt | ||
| 260 | ||
| 60 mA | ||
| 250 mW | ||
| Surface Mount | ||
| -55 to 100 °C | ||
| 6SOIC | ||
| 6 | ||
| 7.12 x 6.5 x 3.5 mm | ||
| SOIC | ||
| 0.1 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |