PDP SEO Portlet

H11L1M

Manufacturer:Everlight
Avnet Manufacturer Part #: H11L1M
Secondary Manufacturer Part#: H11L1M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
AND Schmitt
260
60 mA
250 mW
Through Hole
-55 to 100 °C
6DIP
6
7.12 x 6.5 x 3.5 mm
DIP
0.1 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  195.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 151 Weeks
Price for: Each
Quantity:
Min:65  Mult:1  
USD $:
65+
$0.41658
50000+
$0.26117
500000+
$0.2358
1000000+
$0.21435
2000000+
$0.21102