PDP SEO Portlet

H11L1M-V

Manufacturer:Everlight
Avnet Manufacturer Part #: H11L1M-V
Secondary Manufacturer Part#: H11L1M-V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
AND Schmitt
260
60 mA
250 mW
Through Hole
-55 to 100 °C
6DIP
6
7.12 x 6.5 x 3.5 mm
DIP
0.1 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:195  Mult:65  
USD $:
195+
$0.62259