PDP SEO Portlet

H11L1

Optocoupler DC-OUT DC-IN Single 6-Pin DIP

Manufacturer:Everlight
Avnet Manufacturer Part #: H11L1
Secondary Manufacturer Part#: H11L1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The H11L1 is a microprocessor compatible Schmitt Trigger Optically Coupled Isolator consisting of a gallium arsenide infrared emitting diode and a microprocessor-compatible Schmitt trigger output. Logic compatible output sinks 16mA at 0.4V maximum and wide supply voltage capability, compatible with all popular logic systems.

  • Microprocessor compatible drive
  • High data rate, 1MHz typical (NRZ)
  • High common mode rejection ratio
  • Fast switching t rise, t fall=100nS typical
  • Guaranteed on/off threshold hysteresis

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  798.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:65  Mult:1  
USD $:
65+
$0.53754
50000+
$0.33701
500000+
$0.30427
1000000+
$0.27658
2000000+
$0.27229