PDP SEO Portlet

H11AA1

Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5.3 kV, 20 %

Manufacturer:Everlight
Avnet Manufacturer Part #: H11AA1
Secondary Manufacturer Part#: H11AA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The H11AA1 is an AC Input Phototransistor Output Optocoupler with base connection. It is a bi-directional input optically coupled isolator consisting of 2 inverse parallel gallium arsenide infrared LEDs coupled to a silicon NPN phototransistor. The optocoupler has a minimum CTR of 20%, CTR symmetry of 1:3 and is designed for applications requiring detection or monitoring of AC signals.

  • Built-in reverse polarity input protection
  • I/O compatible with integrated circuits

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:750  Mult:250  
USD $:
750+
$0.69429
50000+
$0.43528
500000+
$0.393
1000000+
$0.35724
2000000+
$0.3517