H11A1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
Click image to enlarge
Manufacturer:Everlight
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: H11A1
Secondary Manufacturer Part#: H11A1
- RoHS 10 Compliant
- Tariff Charges
The H11AX series of devices each consist of an infrared emitting diode optically coupled to a phototransistor.They are packaged in a 6-pin DIP package and available in wide-lead spacing and SMD option.
- Minimum Current Transfer ratio: 50% @ ±10mA
- Creepage distance >7.62 mm
- Operating temperature up to +110°C
- High isolation voltage between input and output (Viso=5000 Vrms)
- Compact dual-in-line package
- Pb free and RoHS compliant.
- UL approved
- SEMKO approved
- NEMKO approval
- DEMKO approval
- FIMKO approval
- CSA approved
- CQC approved
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |