PDP SEO Portlet

FLV110

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: FLV110
Secondary Manufacturer Part#: FLV110
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
3 mcd
GaAlAs
Circular
260
30 mA
2 V
135 mW
Through Hole
Top Mount
-55 to 100 °C
2T-1 3/4
660 nm
2
5.84 x 5.84 x 7.49 mm
5 V
T-1 3/4
Uni-Color
70 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:250  
USD $: