ELT-316SURWA/S530-A3
Displays Segmented Panel 3DIGIT 24LED Hyper Red CA 12-Pin DIP
- RoHS 10 Compliant
- Tariff Charges
The ELT-316 series is a large 9.2 mm (0.36)high seven segment display designed for viewing distances up to 7 meters. These devices are made with white segments and gray surface. These displays provide excellent reliability in bright ambient light."
- Industrial standard size
- Low power consumption
- Categorized for luminous intensity
- Pb free
- The product itself will remain within RoHS compliant version
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 624 nm | ||
| 11000 ucd | ||
| 260 | ||
| 25 mA | ||
| Through Hole | ||
| -40 to 85 °C | ||
| 12DIP | ||
| 632 nm | ||
| 12 | ||
| 22.6 x 14.1 x 7.2 mm | ||
| Industrial | ||
| DIP | ||
| 7.2 mm | ||
| 9.2 mm | ||
| 4.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |