ELSW-J61C3-0LPGS-D6500
LED Uni-Color White 3-Pin SMT T/R
- RoHS 10 Compliant
- Tariff Charges
The Shwo series is a surface-mount high-power device featuring high brightness combined with a compact size that is suitable for all kinds of lighting applications such as general illumination, flash, spot, signal, industrial and commercial lighting. The thermal pad of this device is electrically isolated providing convenience in thermal and electrical design. The Shwo series is one of the most promising devices in Everlight’s high power product offering and is ready to face the challenges of today’s Solid-State Lighting requirements.
- Color: Cool White 6500K
- Small package with high efficiency
- ESD protection up to 8KV
- Soldering method: SMT
- Binning Parameters: Brightness,Forward Voltage ,Wavelength and Chromaticity
- Moisture Sensitivity Level: 1
- RoHS compliant
- Matches ANSI binning
- Reliability testing conforms to IESNA LM80 Lumen maintenance test method
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 6500 K | ||
| InGaN | ||
| 2.37x2.37x1.3 mm | ||
| Circular | ||
| 150 lm | ||
| 240 | ||
| 750 mA | ||
| 4.15 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 100 °C | ||
| 3SMT | ||
| 3 | ||
| 3.5 x 3.5 x 2.03 mm | ||
| SMT | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |