PDP SEO Portlet

ELSH-E71B1-0LPNM-CB7B8

LED Uni-Color Blue 3-Pin SMT T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ELSH-E71B1-0LPNM-CB7B8
Secondary Manufacturer Part#: ELSH-E71B1-0LPNM-CB7B8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Shuen series is a surface-mount high-power device featuring high brightness combined with a compact size that is suitable for all kinds of lighting applications such as general illumination, flash, spot, signal, industrial and commercial lighting. The thermal pad of this device is electrically isolated providing convenience in thermal and electrical design. The Shuen series is one of the most promising devices in Everlight’s high power product offering and is ready to face the challenges of today’s Solid-State Lighting requirements.

  • Minimum Luminous Flux: 17 lm
  • Small package with high efficiency
  • END protection up to 8KV
  • Soldering method: SMT
  • Binning Parameters: Brightness, Forward Voltage, wavelength and Chromaticity
  • Moisture Sensitivity Level: 1
  • RoHS compliant
  • Reliability testing conforms to IESNA LM80 Lumen maintenance test method

Technical Attributes

Find Similar Parts

Description Value
17 lm
260
Surface Mount
-40 to 100 °C
4.5 x 3.05 x 2 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1200  Mult:400  
USD $:
1200+
$1.96231