PDP SEO Portlet

ELM3064(TA)-V

Optocoupler AC-OUT Single 4-Pin SOP T/R

Manufacturer:Everlight
Avnet Manufacturer Part #: ELM3064(TA)-V
Secondary Manufacturer Part#: ELM3064(TA)-V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 V
260 °C
1.5 V
3750 Vrms
Surface Mount
1
-40 to 110 °C
AC
400 V
4SOP
4
4.1 x 4.4 x 2 mm
6 V
Extended Industrial
SOP
Yes
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.54
15000+
$0.532
24000+
$0.524
45000+
$0.516
90000+
$0.32328