PDP SEO Portlet

ELD207(TA)

Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOP T/R

Manufacturer:Everlight
Avnet Manufacturer Part #: ELD207(TA)
Secondary Manufacturer Part#: ELD207(TA)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ELD20X series contain two infrared emitting diodes optically coupled to two phototransistor detectors. The devices are packaged in an 8-pin small outline package which conforms to the standard SO-8 footprint.

  • Dual channel coupler
  • Current transfer ratios offered in narrow ranges 100-200%
  • High isolation voltage between input and output (Viso = 3750 Vrms)
  • Operating temperature range of -55 to +110?
  • High BVceo of 80V
  • Standard SO-8 footprint package
  • Pb free and RoHS compliant.
  • UL and cUL approved(No. E214129)
  • VDE approval (No. 40028116)
  • SEMKO approved
  • NEMKO approved
  • DEMKO approved
  • FIMKO approved

Technical Attributes

Find Similar Parts

Description Value
60 mA
80 V
200@10mA %
3750 Vrms
Surface Mount
2
-55 to 110 °C
DC
8SOP
8
4.88 x 3.92 x 3.18 mm
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.34084
50000+
$0.3391
500000+
$0.33737
1000000+
$0.33563
2000000+
$0.33389