PDP SEO Portlet

ELD205(TA)

Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOP T/R

Manufacturer:Everlight
Avnet Manufacturer Part #: ELD205(TA)
Secondary Manufacturer Part#: ELD205(TA)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ELD20X and ELD21X series contain two infrared emitting diodes optically coupled to two phototransistor detectors. The devices are packaged in an 8-pin small outline package which conforms to the standard SO-8 footprint.

  • Dual channel coupler
  • Current transfer ratios offered in narrow ranges ELD205: 40-80% ELD211: >20% ELD206: 63-125% ELD213: >100% ELD207: 100-200% ELD217: >100%
  • High isolation voltage between input and output Viso = 3750 Vrms
  • Operating temperature range of -55 to +110?
  • High BVceo of 80V
  • Standard SO-8 footprint package
  • Pb free and RoHS compliant.
  • UL approved (No. E214129)
  • VDE approval (No. 40028116)
  • SEMKO approved
  • NEMKO approved
  • DEMKO approved
  • FIMKO approved
  • CSA approved (No. 2007189)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.67642
50000+
$0.67297
500000+
$0.66952
1000000+
$0.66607
2000000+
$0.66262