PDP SEO Portlet

ELB-1001SYGWA/S530-E2

LED Uni-Color Yellow Green 575nm 20-Pin DIP

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ELB-1001SYGWA/S530-E2
Secondary Manufacturer Part#: ELB-1001SYGWA/S530
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ELB-1001SYGWA/S530-E2 is a pattern display designed for viewing distances up to 7 meters.The device is made with white segments and gray surface.The display provides excellent reliability in bright ambient light.

  • Industrial standard size
  • Low power consumption
  • Categorized for luminous intensity
  • Pb free and RoHS compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:57  Mult:19  
USD $:
57+
$0.78096
50008+
$0.77698
500004+
$0.77299
1000008+
$0.76901
2000016+
$0.76502