PDP SEO Portlet

EL817M(B)

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube

Manufacturer:Everlight
Avnet Manufacturer Part #: EL817M(B)
Secondary Manufacturer Part#: EL817M(B)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EL817series of devices each consist of an infrared emitting diodes, optically coupled to a phototransistor detector. They are packaged in a 4-pin DIP package and available in wide-lead spacing and SMD option.

  • Current transfer ratio (CTR: 50~600% at IF =5mA, VCE =5V)
  • High isolation voltage between input and output (Viso=5000 V rms )
  • Creepage distance >7.62 mm
  • Operating temperature up to +110°C
  • Compact small outline package
  • Pb free and RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
60 mA
260
50 mA
35 V
260@5mA %
5000 Vrms
Through Hole
1
-55 to 110 °C
DC
4PDIP
4
4.58 x 6.5 x 3.5 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$0.09016
500+
$0.0897
800+
$0.08924
1500+
$0.08288
3000+
$0.08152