PDP SEO Portlet

EL817(B)-VG

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP Tube

Manufacturer:Everlight
Avnet Manufacturer Part #: EL817(B)-VG
Secondary Manufacturer Part#: EL817(B)-VG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EL817series of devices each consist of an infrared emitting diodes, optically coupled to a phototransistor detector. They are packaged in a 4-pin DIP package and available in wide-lead spacing and SMD option.

  • Current transfer ratio (CTR: 50~600% at IF =5mA, VCE =5V)
  • High isolation voltage between input and output (Viso=5000 V rms )
  • Creepage distance >7.62 mm
  • Operating temperature up to +110°C
  • Compact small outline package
  • Pb free and RoHS compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$0.13563
500+
$0.13494
800+
$0.13425
1500+
$0.13356
3000+
$0.13286