PDP SEO Portlet

EL816

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube

Manufacturer:Everlight
Avnet Manufacturer Part #: EL816
Secondary Manufacturer Part#: EL816
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EL816 series contains a infrared emitting diode optically coupled to a phototransistor. It is packaged in a 4-pin DIP package and available in wide-lead spacing and SMD option.

  • Current transfer ratio (CTR:MIN.50% at IF =5mA ,VCE =5V)
  • High isolation voltage between input and output (Viso=5000 Vrms )
  • Compact dual-in-line package EL816:1-channel type
  • Pb free

Technical Attributes

Find Similar Parts

Description Value
60 mA
260
50 mA
80 V
600@5mA %
5000 Vrms
Through Hole
1
-55 to 110 °C
DC
4PDIP
4
6.5 x 4.58 x 3.5 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$0.16972
50000+
$0.1064
500000+
$0.09608
1000000+
$0.08733
2000000+
$0.08598