PDP SEO Portlet

EL815

Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP Tube

Manufacturer:Everlight
Avnet Manufacturer Part #: EL815
Secondary Manufacturer Part#: EL815
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EL815 device consists of an infrared emitting diode, optically coupled to a photo Darlington detector. The device is packaged in a 4-pin DIP package and available in wide-lead spacing and SMD option.

  • Current transfer ratio (CTR: 600-7500% at IF =1mA, VCE =2V)
  • High isolation voltage between input and output (Viso=5000 V rms)
  • Creepage distance >7.62 mm
  • Operating temperature up to+110?
  • Compact small outline package
  • Pb free and RoHS compliant
  • UL approved (No. E214129)
  • VDE approved (No. 132249)
  • UL and cUL approved (No. E214129)
  • SEMKO approved
  • NEMKO approved
  • DEMKO approved
  • FIMKO approved
  • CQC approved

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $: