EL814S1(TA)-V
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
- RoHS 10 Compliant
- Tariff Charges
The EL814 series of devices each consist of two infrared emitting diodes, connected in inverse parallel, optically coupled to a phototransistor detector.They are packaged in a 4-pin DIP package and available in side-lead spacing and SMD option.
- AC input response
- High isolation voltage between input and output (Viso=5000 Vrms)
- Wide Operating temperature range -55°C to 110°C
- High collector-emitter voltage VCEO=80V
- Pb free and RoHS compliant
- UL and cUL approved
- SEMKO approved
- NEMKO approved
- DEMKO approved
- FIMKO approved
- CQC approved
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mA | ||
| 260 | ||
| 80 V | ||
| 300@1mA % | ||
| 5000 Vrms | ||
| Surface Mount | ||
| 1 | ||
| -55 to 110 °C | ||
| DC | ||
| 4PDIP SMD | ||
| 4 | ||
| 4.58 x 6.5 x 3.5 mm | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |