PDP SEO Portlet

EL814S(A)(TU)

Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R

Manufacturer:Everlight
Product Category: Filters, Feedthrough Capacitors
Avnet Manufacturer Part #: EL814S(A)(TU)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AC input response
  • High isolation voltage between input and output (Viso=5000 Vrms)
  • Wide Operating temperature range -55°C to 110°C
  • High collector-emitter voltage VCEO=80V
  • Pb free and RoHS compliant
  • UL and cUL approved
  • SEMKO approved
  • NEMKO approved
  • DEMKO approved
  • FIMKO approved
  • CQC approved

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
60 MA
null
null
null
DC
200 mW
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:4500  Mult:1500  
Need More?
USD $:
$ 0.2322
4500+
$0.2322
51000+
$0.14558
501000+
$0.13144
1000500+
$0.11948
2001000+
$0.11763
SubTotal:
$1,044.90