EL3H7(D)(TA)-VG
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R
Click image to enlarge
Manufacturer:Everlight
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: EL3H7(D)(TA)-VG
Secondary Manufacturer Part#: EL3H7(D)(TA)-VG
- RoHS 10 Compliant
- Tariff Charges
The EL3H7-G series devices consist of an infrared emitting diode, optically coupled to a phototransistor detector encapsulated with green compound. They are packaged in a 4-pin small outline SMD package.
- Halogens free
- Current transfer ratio: 300% to 600% @5 mA
- High isolation voltage between input and output (Viso=3750 Vrms )
- Compact 4 Pin SSOP with a 2 mm profile
- Compliance with EU REACH
- Pb free and RoHS compliant
- UL and cUL approved
- SEMKO approved
- NEMKO approved
- DEMKO approved
- FIMKO approved
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 mA | ||
| 50 mA | ||
| 80 V | ||
| 600@5mA % | ||
| 3750 Vrms | ||
| Surface Mount | ||
| 1 | ||
| -55 to 125 °C | ||
| DC | ||
| 4SSOP | ||
| 4 | ||
| 2.7 x 4.4 mm | ||
| SSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |