PDP SEO Portlet

EL3H7(TA)-VG

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R

Manufacturer:Everlight
Avnet Manufacturer Part #: EL3H7(TA)-VG
Secondary Manufacturer Part#: EL3H7(TA)-VG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EL3H7 device consists of an infrared emitting diode, optically coupled to a phototransistor detector encapsulated with green compound. The device is packaged in a 4-pin small outline SMD package.

  • Halogens free (Br < 900 ppm, Cl <900 ppm, Br+Cl < 1500 ppm)
  • Current transfer ratio (CTR: 50-600% at IF =5mA, VCE =5V)
  • High isolation voltage between input and output (Viso=3750 V rms )
  • Compact 4 Pin SSOP with a 2.0 mm profile
  • Compliance with EU REACH
  • Pb free and RoHS compliant.
  • UL and cUL approved(No. E214129)
  • VDE approved (No. 132249)
  • SEMKO approved
  • NEMKO approved
  • DEMKO approved
  • FIMKO approved

Technical Attributes

Find Similar Parts

Description Value
50 mA
50 mA
80 V
600@5mA %
3750 Vrms
Surface Mount
1
-55 to 125 °C
DC
4SSOP
4
2.7 x 4.4 mm
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.13308
50000+
$0.09549
500000+
$0.07532
1000000+
$0.06847
2000000+
$0.06741