PDP SEO Portlet

EL3H7(TA)-G

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R

Manufacturer:Everlight
Avnet Manufacturer Part #: EL3H7(TA)-G
Secondary Manufacturer Part#: EL3H7(TA)-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EL3H7-G series devices consist of an infrared emitting diode, optically coupled to a phototransistor detector encapsulated with green compound. They are packaged in a 4-pin small outline SMD package.

  • Halogens free
  • Current transfer ratio: 50% to 600% @5 mA
  • High isolation voltage between input and output (Viso=3750 Vrms )
  • Compact 4 Pin SSOP with a 2 mm profile
  • Compliance with EU REACH
  • Pb free and RoHS compliant
  • UL and cUL approved
  • SEMKO approved
  • NEMKO approved
  • DEMKO approved
  • FIMKO approved

Technical Attributes

Find Similar Parts

Description Value
50 mA
50 mA
80 V
600@5mA %
3750 Vrms
Surface Mount
1
-55 to 125 °C
DC
4SSOP
4
2.7 x 4.4 mm
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:15000  Mult:5000  
USD $:
15000+
$0.1637
50000+
$0.10264
500000+
$0.09267
1000000+
$0.08424
2000000+
$0.08293