PDP SEO Portlet

EL3H7(B)(TA)-G

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R

Manufacturer:Everlight
Avnet Manufacturer Part #: EL3H7(B)(TA)-G
Secondary Manufacturer Part#: EL3H7(B)(TA)-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EL3H7-G series devices consist of an infrared emitting diode, optically coupled to a phototransistor detector encapsulated with green compound. They are packaged in a 4-pin small outline SMD package.

  • Halogens free
  • Current transfer ratio: 130% to 260% @5 mA
  • High isolation voltage between input and output (Viso=3750 Vrms )
  • Compact 4 Pin SSOP with a 2 mm profile
  • Compliance with EU REACH
  • Pb free and RoHS compliant
  • UL and cUL approved
  • SEMKO approved
  • NEMKO approved
  • DEMKO approved
  • FIMKO approved

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:15000  Mult:5000  
USD $:
15000+
$0.11793
25000+
$0.11608
40000+
$0.11446
75000+
$0.11387
150000+
$0.11328