PDP SEO Portlet

EL3H7(A)(TA)-VG

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R

Manufacturer:Everlight
Product Category: Suppressors, Gas Discharge
Avnet Manufacturer Part #: EL3H7(A)(TA)-VG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Halogens free (Br <900 ppm ,Cl <900 ppm , Br+Cl < 1500 ppm)
  • Current transfer ratio (CTR: 50~600% at IF =5mA, VCE =5V) (CTR: 40~320% at IF =10mA, VCE =5V)
  • High isolation voltage between input and output (Viso=3750 V rms )
  • Compact 4 Pin SSOP with a 2.0 mm profile
  • Compliance with EU REACH
  • Pb free and RoHS compliant.
  • UL and cUL approved(No. E214129)
  • VDE approved (No. 132249)
  • SEMKO approved
  • NEMKO approved
  • DEMKO approved
  • FIMKO approved

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
50 MA
null
null
null
DC
200 mW
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks ,4 days
Price for: Each
Quantity:
Min:15000  Mult:5000  
Need More?
USD $:
$ 0.15468
15000+
$0.15468
50000+
$0.09697
500000+
$0.08756
1000000+
$0.07959
2000000+
$0.07836
SubTotal:
$2,320.20