PDP SEO Portlet

EL3H4(TA)-VG

Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R

Manufacturer:Everlight
Avnet Manufacturer Part #: EL3H4(TA)-VG
Secondary Manufacturer Part#: EL3H4(TA)-VG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EL3H4-G series contains two infrared emitting diode, connected in inverse parallel, optically coupled to a phototransistor encapsulated with green compound.It is packaged in a 4-pin small outline SMD package.

  • Halogens free
  • AC input response
  • High isolation voltage between input and output (Viso=3750 Vrms )
  • Compact small outline package
  • Compliance with EU REACH
  • Pb free and RoHS compliant
  • UL and cUL approved
  • SEMKO approved
  • NEMKO approved
  • DEMKO approved
  • FIMKO approved

Technical Attributes

Find Similar Parts

Description Value
50 mA
260
80 V
300@1mA %
3750 Vrms
Surface Mount
1
-55 to 100 °C
DC
4SOP
4
2.7 x 4.4 mm
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:15000  Mult:5000  
USD $:
15000+
$0.22432
25000+
$0.22318
40000+
$0.22203
75000+
$0.22089
150000+
$0.21974