PDP SEO Portlet

EL357N-G

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Tube

Manufacturer:Everlight
Avnet Manufacturer Part #: EL357N-G
Secondary Manufacturer Part#: EL357N-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EL357N-G device contains an infrared emitting diode, optically coupled to a phototransistor detector. The device in a 4-pin small outline SMD package.

  • Halogens free
  • Current transfer ratio (CTR: 50-600% at IF =5mA, VCE =5V)
  • High isolation voltage between input and output (Viso=3750 V rms)
  • Compact 4 Pin SOP with a 2.0 mm profile
  • Pb free and RoHS compliant.
  • UL approved (No. E214129)
  • VDE approved (No. 132249)
  • SEMKO approved
  • NEMKO approved
  • DEMKO approved
  • FIMKO approved
  • CSA approved ( No.1408633)

Technical Attributes

Find Similar Parts

Description Value
50 mA
260
50 mA
80 V
600@5mA %
3750 Vrms
Surface Mount
1
-55 to 110 °C
DC
4SOP
4
4.1 x 4.4 mm
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$0.15429
50000+
$0.09975
500000+
$0.08734
1000000+
$0.07939
2000000+
$0.07816